STF10NM60ND

STMicroelectronics
511-STF10NM60ND
STF10NM60ND

Mfr.:

Description:
MOSFETs N-Ch 600V 0.57 Ohm 8A FDmesh II PWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
8 A
600 mOhms
25 V
3 V
20 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Pin Count: 3
Product Type: MOSFETs
Series: STF10NM60ND
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 934 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.63 $2.63
$1.33 $13.30
$1.19 $119.00
$1.17 $1,170.00
$1.10 $2,200.00