STF13NM60ND

STMicroelectronics
511-STF13NM60ND
STF13NM60ND

Mfr.:

Description:
MOSFETs N-CH 600V 0.32Ohm 11A FDMesh II

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
11 A
380 mOhms
25 V
4 V
24.5 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15.4 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 10 ns
Series: STF13NM60ND
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9.6 ns
Typical Turn-On Delay Time: 46.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 692

Stock:
692 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.66 $4.66
$2.88 $28.80
$2.44 $244.00
$2.26 $1,130.00
$2.21 $2,210.00

Similar Product

STMicroelectronics STF13N60DM2
STMicroelectronics
MOSFETs N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a TO-220FP pack