STF6N68K3

STMicroelectronics
511-STF6N68K3
STF6N68K3

Mfr.:

Description:
MOSFETs POWER MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Si
Through Hole
TO-220-3
N-Channel
1 Channel
- 55 C
+ 150 C
Enhancement
Brand: STMicroelectronics
Pin Count: 3
Product Type: MOSFETs
Series: STF6N68K3
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 998

Stock:
998 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.02 $20.20
$1.38 $138.00
$1.14 $570.00
$1.02 $1,020.00
$1.00 $2,000.00
$0.985 $4,925.00

Similar Product

STMicroelectronics STF6N65K3
STMicroelectronics
MOSFETs N-Ch 650V 1.1 Ohm 5.4A SuperMESH3