STF80N1K1K6

STMicroelectronics
511-STF80N1K1K6
STF80N1K1K6

Mfr.:

Description:
MOSFETs N-channel 800 V, 1.0 Ohm typ., 5 A MDmesh K6 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
800 V
5 A
1.1 Ohms
30 V
4 V
5.7 nC
- 55 C
+ 150 C
21 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 14 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 4.3 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 7.4 ns
Unit Weight: 1.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Channel MDmesh K6 Power MOSFETs

STMicroelectronics N-Channel MDmesh K6 Power MOSFETs are Zener-protected and 100% avalanche-tested. These power MOSFETs feature 800V minimum drain-source breakdown voltage, ±30V gate-source voltage, and -55°C to 150°C operating junction temperature range. The MDmesh K6 Power MOSFETs also feature 5V/ns peak diode recovery voltage slope, 100A/µs peak diode recovery current slope, and 120V/ns MOSFET dv/dt ruggedness. Typical applications include notebook and AIO, flyback converters, adapters for tablets, and LED lighting.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$1.26 $12.60
$1.12 $112.00
$0.904 $452.00
$0.861 $861.00
$0.832 $2,080.00
$0.784 $3,920.00