STFI7LN80K5

STMicroelectronics
511-STFI7LN80K5
STFI7LN80K5

Mfr.:

Description:
MOSFETs N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a I2PAKFP package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-281-3
N-Channel
1 Channel
800 V
5 A
1.15 Ohms
30 V
3 V
12 nC
- 55 C
+ 150 C
25 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 17.4 ns
Product Type: MOSFETs
Rise Time: 6.7 ns
Series: STFI7LN80K5
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23.6 ns
Typical Turn-On Delay Time: 9.3 ns
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 989

Stock:
989 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.16 $11.60
$1.04 $104.00
$0.942 $471.00

Similar Product

STMicroelectronics STF7LN80K5
STMicroelectronics
MOSFETs N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a TO-220FP package