STG3157CTR

STMicroelectronics
511-STG3157C
STG3157CTR

Mfr.:

Description:
Analogue Switch ICs Low Volt/Low-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-323-6
1 Channel
1 x SPDT
15 Ohms
1.65 V
4.5 V
5.2 ns
3.5 ns
- 55 C
+ 125 C
STG3157
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27,333

Stock:
27,333
Can Dispatch Immediately
On Order:
24,000
Expected 2027/03/22
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.511 $0.51
$0.364 $3.64
$0.33 $8.25
$0.293 $29.30
$0.276 $69.00
$0.264 $132.00
$0.255 $255.00
Full Reel (Order in multiples of 3000)
$0.238 $714.00
$0.234 $1,404.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩