STGAP2HSACTR

STMicroelectronics
511-STGAP2HSACTR
STGAP2HSACTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-8
1 Channel
- 40 C
+ 250 C
90 ns
30 ns
30 ns
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 4 A
Output Voltage: 26 V
Product: Isolated Gate Driver
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 1.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.1 V
Technology: Si
Type: Gate Driver
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2S Single Gate Driver

STMicroelectronics STGAP2S Single Gate Drivers are used to isolate the gate-driving channel from low-voltage control and interface circuitry. The gate driver features 4A capability and rail-to-rail outputs, and it is suitable for high-power inverter applications like motor drivers in industrial applications. The device is available in two configurations. The separated output pins configuration independently optimizes turn-on and turn-off by using dedicated gate resistors. A single output pin configuration and Miller clamp function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.

In Stock: 851

Stock:
851 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.49 $3.49
$2.63 $26.30
$2.41 $60.25
$2.17 $217.00
$2.06 $515.00
$2.04 $1,020.00
Full Reel (Order in multiples of 1000)
$1.92 $1,920.00
$1.85 $3,700.00
$1.83 $9,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩