STGAP2SICSN

STMicroelectronics
511-STGAP2SICSN
STGAP2SICSN

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2SICS Single Gate Drivers

STMicroelectronics STGAP2SICS Single Gate Drivers provide galvanic isolation between the gate driving channel, low voltage control, and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins (STGAP2SICSTR) allows users to optimize turn-on and turn-off using dedicated gate resistors independently. The configuration featuring a single output pin and Miller CLAMP function (STGAP2SICSCTR) prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and a bill of material reduction for external components.

STGAP2SICSN Single Gate Drivers

STMicroelectronics STGAP2SICSN Single-Gate Drivers provide galvanic isolation between the gate driving channel and the low-voltage control and interface circuitry. Utilizing the 4A capability and rail-to-rail outputs, the STGAP2SICSN is suitable for mid- and high-power applications such as power conversion and motor driver inverters in industrial applications. The Gate Driver is available in two different configurations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $4,820.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.52
Min:
1