STGB15H60DF

STMicroelectronics
511-STGB15H60DF
STGB15H60DF

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, H series 600 V, 15 A high speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
D2PAK
SMD/SMT
Single
600 V
1.6 V
- 20 V, 20 V
30 A
115 W
- 55 C
+ 175 C
STGB15H60DF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,374

Stock:
1,374 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.07 $2.07
$1.54 $15.40
$1.24 $124.00
$1.08 $540.00
Full Reel (Order in multiples of 1000)
$0.948 $948.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩