STGD10HF60KD

STMicroelectronics
511-STGD10HF60KD
STGD10HF60KD

Mfr.:

Description:
IGBTs Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
600 V
2.75 V
- 20 V, 20 V
18 A
62.5 W
- 55 C
+ 150 C
STGD10HF60KD
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 10 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBTs
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,578

Stock:
2,578 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.76 $2.76
$1.77 $17.70
$1.20 $120.00
$1.02 $510.00
$0.905 $905.00
Full Reel (Order in multiples of 2500)
$0.856 $2,140.00
$0.813 $4,065.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩