STGF7NB60SL

STMicroelectronics
511-STGF7NB60SL
STGF7NB60SL

Mfr.:

Description:
IGBTs N-CH 7 A - 600V POWERMESH IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
1.2 V
- 20 V, 20 V
15 A
25 W
- 55 C
+ 150 C
STGF7NB60SL
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 15 A
Gate-Emitter Leakage Current: 100 nA
Height: 9.3 mm
Length: 10.4 mm
Product Type: IGBTs
Factory Pack Quantity: 2000
Subcategory: Transistors
Tradename: PowerMESH
Width: 4.6 mm
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,872

Stock:
2,872 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.48 $2.48
$1.05 $10.50
$0.962 $96.20
$0.82 $410.00
$0.745 $745.00