STGIPNS4C60T-H

STMicroelectronics
511-STGIPNS4C60T-H
STGIPNS4C60T-H

Mfr.:

Description:
IGBTs SLLIMM nano IPM, 5 A, 600 V, 3-phase inverter bridge IGBT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
NSDIP-26
SMD/SMT
600 V
1.79 V
5 A
9 W
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IGBTs
Factory Pack Quantity: 400
Subcategory: Transistors
Unit Weight: 4.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.30 $9.30
$6.36 $63.60
$4.90 $490.00
Full Reel (Order in multiples of 400)
$4.54 $1,816.00
$4.49 $3,592.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩