STGP19NC60SD

STMicroelectronics
511-STGP19NC60SD
STGP19NC60SD

Mfr.:

Description:
IGBTs N-chnl 600V-20A Med Freq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.55 V
- 20 V, 20 V
40 A
130 W
- 55 C
+ 150 C
STGP19NC60SD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 50 A
Height: 9.15 mm
Length: 10.4 mm
Pin Count: 3
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Width: 4.6 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.61 $3.61
$2.11 $21.10
$1.65 $165.00
$1.38 $690.00
$1.20 $1,200.00