STGW10M65DF2

STMicroelectronics
511-STGW10M65DF2
STGW10M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT M series, 650 V 10 A low loss

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
20 A
115 W
- 55 C
+ 175 C
STGW10M65DF2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBTs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 958

Stock:
958 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.86 $18.60
$1.27 $127.00
$1.08 $648.00
$0.913 $1,095.60
$0.876 $2,628.00
$0.865 $4,671.00
$0.858 $8,751.60
25,200 Quote