STGWA50HP65FB2

STMicroelectronics
511-STGWA50HP65FB2
STGWA50HP65FB2

Mfr.:

Description:
IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO-247 long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
86 A
272 W
- 55 C
+ 175 C
HB2
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

650V IH Series IGBTs

STMicroelectronics 650V IH Series IGBTs offer high efficiency for induction heating systems and soft switching applications. The STMicroelectronics IGBTs belong to the STPOWER™ family that exceeds the HB series, currently used for induction heating applications. The 650V IH series ensures increased efficiency in final applications thanks to a lower VCE(sat)  combined with very low turn-off energy. 40A and 50A devices are already available in TO-247 Long Leads packages, and 20A and 30A devices are being developed.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.83 $3.83
$2.11 $21.10
$1.43 $143.00
$1.42 $852.00
$1.36 $1,632.00