STGWT15H60F

STMicroelectronics
511-STGWT15H60F
STGWT15H60F

Mfr.:

Description:
IGBTs PTD IGBT & IPM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-3P
Through Hole
Single
600 V
1.6 V
- 20 V, 20 V
30 A
115 W
- 55 C
+ 175 C
STGWT15H60F
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STGW20H65FB
STMicroelectronics
IGBTs Trench gate field-stop 650 V, 20 A high speed HB series IGBT
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.