STGWT20V60F

STMicroelectronics
511-STGWT20V60F
STGWT20V60F

Mfr.:

Description:
IGBTs 600V 20A Hi Spd TrenchGate FieldStop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3P-3
Through Hole
Single
600 V
2.3 V
- 20 V, 20 V
40 A
167 W
- 55 C
+ 175 C
STGWT20V60F
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 250 nA
Pin Count: 3
Product Type: IGBTs
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 478

Stock:
478 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.94 $3.94
$2.58 $25.80
$1.88 $188.00
$1.56 $936.00
$1.45 $1,740.00
$1.35 $3,645.00