STHVDAC-253MF3

STMicroelectronics
511-STHVDAC-253MF3
STHVDAC-253MF3

Mfr.:

Description:
RF Wireless Misc DFD PROTECTION & FILTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Wireless Misc
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
28 MHz
5 V
2.3 V
- 30 C to + 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: RF Wireless Misc
Series: STHVDAC-253M
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STHVDAC-253C7
STMicroelectronics
RF Wireless Misc DFD PROTECTION & FILTER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.