STIPQ5M60T-HL

STMicroelectronics
511-STIPQ5M60T-HL
STIPQ5M60T-HL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM-nano 2nd series IPM, 3-phase inverter, 5 A, 1.0 Ohm max 600 V N-channel M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
5 A
1 mA
- 40 C
+ 125 C
Through Hole
N2DIP-26L type L
15 V
Brand: STMicroelectronics
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 12.8 W
Pin Count: 26
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STIPQ5M60T-HL
Factory Pack Quantity: 360
Subcategory: PMIC - Power Management ICs
Tradename: SLLIMM
Unit Weight: 4.595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8541290065
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43

Stock:
43 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.72 $10.72
$8.37 $83.70
$7.78 $194.50
$7.14 $714.00
$6.78 $1,695.00
$6.63 $2,386.80
$6.48 $6,998.40
2,520 Quote