STISO621

STMicroelectronics
511-STISO621
STISO621

Mfr.:

Description:
Digital Isolators Dual channel digital isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Digital Isolators
RoHS:  
100 Mb/s
6000 Vrms
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STISO621 Dual Channel Digital Isolators

STMicroelectronics STISO621 Dual Channel Digital Isolators feature data rates of up to 100Mbps and are based on the ST thick oxide galvanic isolation technology. The STM STISO621 Digital Isolators feature two independent channels in opposite directions, including a Schmitt trigger input. These options allow robustness to noise and high-speed input/output switching times.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,958
Factory Lead Time:
100
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.26 $12.60
$1.15 $28.75
$1.03 $103.00
$0.97 $242.50
$0.947 $473.50
$0.935 $935.00
$0.848 $1,696.00
$0.833 $3,332.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.48
Min:
1

Possible Replacement

STMicroelectronics STISO621TR
STMicroelectronics
Digital Isolators Dual channel digital isolator