STL110N4F7AG

STMicroelectronics
511-STL110N4F7AG
STL110N4F7AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 40 V, 3.3 mOhm typ., 108 A STripFET F7 Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-4
N-Channel
1 Channel
40 V
108 A
4 mOhms
20 V
2 V
15 nC
- 55 C
+ 175 C
94 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 16 ns
Pin Count: 4
Product Type: MOSFETs
Rise Time: 85 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,741

Stock:
4,741 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$1.34 $13.40
$0.883 $88.30
$0.70 $350.00
$0.622 $622.00
Full Reel (Order in multiples of 3000)
$0.526 $1,578.00