STL40C30H3LL

STMicroelectronics
511-STL40C30H3LL
STL40C30H3LL

Mfr.:

Description:
MOSFETs LGS LV MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel, P-Channel
2 Channel
30 V
8 A, 10 A
21 mOhms, 30 mOhms
20 V
1 V
4.6 nC, 12 nC
- 55 C
+ 150 C
4 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 2.8 ns, 21 ns
Pin Count: 8
Product Type: MOSFETs
Rise Time: 22 ns, 15 ns
Series: STL40C30H3LL
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 13 ns, 24 ns
Typical Turn-On Delay Time: 4 ns, 15 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.21 $2.21
$1.40 $14.00
$0.911 $91.10
$0.722 $361.00
$0.662 $662.00
Full Reel (Order in multiples of 3000)
$0.562 $1,686.00
$0.543 $4,887.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩