STL45N60DM6

STMicroelectronics
511-STL45N60DM6
STL45N60DM6

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.094 Ohm typ., 25 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8x8-5
N-Channel
1 Channel
600 V
25 A
110 mOhms
25 V
3.25 V
44 nC
- 55 C
+ 150 C
160 W
Enhancement
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 7.3 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 5.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V MDmesh™ DM6 Super-junction MOSFETs

STMicroelectronics 600V MDmesh™ DM6 Super-junction MOSFETs are optimized for ZVS, full-bridge, and half-bridge topologies. With a breakdown voltage of 600V, the MDmesh DM6 Power MOSFETs combine an optimized capacitance profile and lifetime killing process. The STMicroelectronics 600V MDmesh DM6 Super-junction MOSFETs offer a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent RDS(on) per area.

In Stock: 2,632

Stock:
2,632 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2632 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.16 $8.16
$5.07 $50.70
$4.33 $433.00
$3.90 $1,950.00
$3.56 $3,560.00
Full Reel (Order in multiples of 3000)
$3.49 $10,470.00