STL4P3LLH6

STMicroelectronics
511-STL4P3LLH6
STL4P3LLH6

Mfr.:

Description:
MOSFETs P-Channel 30V, 48mOhms, 4A, STripFET H6 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-2x2-6
P-Channel
1 Channel
30 V
4 A
56 mOhms
20 V
1 V
6 nC
- 55 C
+ 150 C
2.4 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Pin Count: 6
Product Type: MOSFETs
Series: STL4P3LLH6
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 7.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,100

Stock:
7,100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.861 $0.86
$0.394 $3.94
$0.347 $34.70
$0.266 $133.00
$0.265 $265.00
Full Reel (Order in multiples of 3000)
$0.205 $615.00
$0.179 $1,611.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩