STL58N3LLH5

STMicroelectronics
511-STL58N3LLH5
STL58N3LLH5

Mfr.:

Description:
MOSFETs Automotive N-channel 30 V, 0.0076 Ohm, 56 A STripFET H5 Power MOSFET in a PowerF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
30 V
56 A
9 mOhms
- 20 V, 22 V
2.5 V
6.5 nC
- 55 C
+ 175 C
62.5 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 6 ns
Pin Count: 8
Product Type: MOSFETs
Rise Time: 15.6 ns
Series: STL58N3LLH5
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14.2 ns
Typical Turn-On Delay Time: 10.8 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,036

Stock:
5,036 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.51 $1.51
$0.923 $9.23
$0.78 $78.00
$0.676 $338.00
$0.663 $663.00
Full Reel (Order in multiples of 3000)
$0.633 $1,899.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩