STL66DN3LLH5

STMicroelectronics
511-STL66DN3LLH5
STL66DN3LLH5

Mfr.:

Description:
MOSFETs Dual N-Ch 5.9mOhm 30V 20A STripFET V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
2 Channel
30 V
20 A
5.9 mOhms
22 V
3 V
12 nC
- 55 C
+ 175 C
72 W
Enhancement
AEC-Q100
STripFET
Reel
Brand: STMicroelectronics
Configuration: Dual
Product Type: MOSFETs
Series: STL66DN3LLH5
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129010
KRHTS:
8541299000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.82 $2,460.00