STL7NM60N

STMicroelectronics
511-STL7NM60N
STL7NM60N

Mfr.:

Description:
MOSFETs N-Ch 600V 5.8A 0.805 Second Gen MDmesh

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
PowerFLAT-5x5-14
N-Channel
600 V
5.8 A
805 mOhms
25 V
3 V
14 nC
4 W
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: STL7NM60N
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: