STM3220G-SK/KEI

STMicroelectronics
511-STM3220G-SK/KEI
STM3220G-SK/KEI

Mfr.:

Description:
Development Boards & Kits - ARM STM32F2 Keil Starter Complete MCU Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32
Starter Kits
ARM Cortex M3
STM32F207IG
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Keil starter kit with STM32F2 microcontroller
For Use With: ARM Cortex M3
Interface Type: CAN, Serial, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 721.211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542319000
CAHTS:
8543890000
USHTS:
8543906800
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: