STM32C011F6P6

STMicroelectronics
511-STM32C011F6P6
STM32C011F6P6

Mfr.:

Description:
ARM Microcontrollers - MCU Arm Cortex-M0+ MCU 32kB, 6kB, 48MHz, 2-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
SMD/SMT
TSSOP-20
ARM Cortex M0+
32 kB
32 bit
12 bit
48 MHz
18 I/O
6 kB
2 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, USART
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.

In Stock: 315

Stock:
315
Can Dispatch Immediately
On Order:
20,720
Expected 2027/02/04
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.23 $12.30
$1.01 $25.25
$0.951 $95.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.43
Min:
1