STM32C531CCU3

STMicroelectronics
511-STM32C531CCU3
STM32C531CCU3

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C5
SMD/SMT
UFQFPN-48
ARM Cortex M33
256 kB
32 bit
12 bit
144 MHz
27 I/O
64 kB
2.7 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 2.7 V to 3.6 V
Interface Type: I2C, I3C, SPI, USART, USB
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 1 x 32 bit, 2 x 16 bit
Processor Series: STM32
Product: Microcontroller\
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C5 Arm® Cortex®-M33 Core Mainstream MCUs

STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream Microcontrollers (MCUs) are designed to support the development of cost-effective applications. This family offers up to 1MB of Flash memory and 256KB of RAM as well as one Ethernet port, octoSPI peripherals, and up to two FDCAN. These MCUs include hardware crypto for SAES, SPKA, and HUK features, and the lines are available in several packages ranging from 20 to 144 pins. For quick prototyping, the user can use either the STMicroelectronics NUCLEO-C5A3ZG (for the STM32C55x/STM32C562 and STM32C59x/5A3) or NUCLEO-C542RE (for the STM32C53x/542) development tools alongside the STM32Cube software ecosystem.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.19 $3.19
$2.08 $20.80
$1.91 $47.75
$1.64 $164.00
$1.54 $385.00
$1.35 $675.00
$1.21 $1,210.00