STM32F407G-DISC1

STMicroelectronics
511-STM32F407G-DISC1
STM32F407G-DISC1

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit STM32F407VG MCU * New order code STM32F407G-DISC1 (replaces STM32F

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32F4DISCOVERY
Discovery Kits
ARM Cortex M4
STM32F407, STM32F417
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Helps to discover line features and develop your applications easily
For Use With: STM32F407, STM32F417
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F407G-DISC1 Discovery Kit

STMicroelectronics STM32F407G-DISC1 Discovery Kit leverages the capabilities of the STM32F407 high performance microcontrollers to allow users to easily develop applications featuring audio. The STMicroelectronics STM32F407G-DISC1 Discovery Kit includes an ST-LINK embedded debug tool, one ST-MEMS digital accelerometer, a digital microphone, one audio DAC with integrated class D speaker driver, LEDs, push-buttons, and an USB OTG micro-AB connector.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

In Stock: 2,319

Stock:
2,319
Can Dispatch Immediately
On Order:
500
Expected 2027/01/13
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.87 $29.87