STM32F4DIS-WIFI

STMicroelectronics
511-STM32F4DIS-WIFI
STM32F4DIS-WIFI

Mfr.:

Description:
Development Boards & Kits - ARM WIFI Board 3 REF Base LCD & CAM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32F4
Add-On Boards
STM32F4
Bulk
Brand: STMicroelectronics
Description/Function: The Discover Wi-Fi add-on board is designed to provide an easy wireless connection to the STM32F4DISCOVERY Kit
For Use With: STM32F4
Interface Type: SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51.709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: