STM32F769I-EVAL

STMicroelectronics
511-STM32F769I-EVAL
STM32F769I-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32F769NI MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32F769I-EVAL
Evaluation Boards
ARM Cortex M7
STM32F769NI
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: CAN, Ethernet, HDMI, I2C, I2S, SPI, UART, USART, USB
Operating Supply Voltage: 1.8 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 1.021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STM32F779I-EVAL
STMicroelectronics
Development Boards & Kits - ARM Evaluation board with STM32F779NI MCU