STM32G474RET3TR

STMicroelectronics
511-STM32G474RET3TR
STM32G474RET3TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is also combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.30 $11.30
$8.79 $87.90
$8.39 $209.75
$7.28 $728.00
$6.95 $1,737.50
$6.84 $3,420.00
Full Reel (Order in multiples of 1000)
$6.84 $6,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩