STM32H723VGH6

STMicroelectronics
511-STM32H723VGH6
STM32H723VGH6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 Kbytes RAM,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32
SMD/SMT
TFBGA-100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2088
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7 High-Performance MCUs

STMicroelectronics STM32H7 High-Performance MCUs are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H7 MCUs support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,765
Expected 2027/11/08
6,264
Expected 2027/11/15
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.25 $13.25
$10.33 $103.30
$9.47 $236.75
$8.80 $880.00
$8.46 $2,115.00
$8.19 $4,095.00
$8.04 $8,040.00