STM32L4Q5RGT6

STMicroelectronics
511-STM32L4Q5RGT6
STM32L4Q5RGT6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L4Q5RG
SMD/SMT
ARM Cortex M4
1 MB
32 bit
2 x 12 bit
120 MHz
52 I/O
320 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32L4Q5RGx Microcontrollers

STMicroelectronics STM32L4Q5RGx Microcontrollers are based on the high-performance Arm® Cortex®-M4 32-bit RISC core and operate at 120MHz frequency. These microcontrollers embed high-speed memories, a flexible external memory controller, two OCTOSPI flash memory interfaces, and an extensive range of enhanced I/Os and peripherals. The STM32L4Q5RGx MCUs support two Digital Filters for external Sigma-Delta Modulators (DFSDMs) and embed an AES and a PKA hardware accelerator. These microcontrollers feature standard and advanced communication interfaces, one camera interface, and one synchronous parallel data interface.

In Stock: 1,559

Stock:
1,559 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.76 $12.76
$9.98 $99.80
$8.89 $222.25
$8.34 $834.00