STM32L4R9I-DISCO

STMicroelectronics
511-STM32L4R9I-DISCO
STM32L4R9I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32L4R9AI MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32L4R9IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32L4R9I
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 138.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32L4R9I-DISCO Discovery Kit

STMicroelectronics STM32L4R9I-DISCO Discovery Kit allows developers to explore the ultra-low-power oriented features, graphics performance (Chrom-ART Accelerator™), and DSI controller offered by the Arm® Cortex®-M4 core-based STM32L4R9AI Microcontroller. The STM32L4R9I-DISCO enables users to easily prototype applications with state-of-the-art energy efficiency, as well as offering stunning audio and graphics rendering, and direct support for an AMOLED DSI round LCD display. ST-LINK/V2-1 is integrated on the STM32L4R9I-DISCO as an embedded in-circuit debugger and programmer for the STM32 MCU.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$133.36 $133.36