STM6600DA55DM6F

STMicroelectronics
511-STM6600DA55DM6F
STM6600DA55DM6F

Mfr.:

Description:
Power Management Specialised - PMIC Smart Push-button 2.50 V 500mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STM6600
Special Purpose
SMD/SMT
TDFN-12
- 40 C
+ 85 C
6 uA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 1.6 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Smart Reset
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM66xx Smart Push-Button On / Off Controller

STMicroelectronics STM6600/STM6601 Smart Push-Button On / Off Controllers with Smart Reset™ and power-on lockout protects against the hazards faced by battery-operated devices. These types of devices include smartphones, digital cameras, and media players. The STM6600/STM6601 controllers enable and disable power for the application depending on push-button states, signals from the processor, and battery voltage. If the battery is excessively discharged or a fault is detected in the power supply, the IC blocks power-up. These devices also implement smart-reset capabilities to enable users to safely recover gadgets that have frozen or crashed during normal operation. The STM6600/STM6601 controllers connect directly to the power and reset buttons and have circuitry to prevent external interference such as electrostatic discharges. These devices feature a very low current consumption of 6µA in normal operation and only 1µA during standby, resulting in virtually no battery drain when the application is turned off.

In Stock: 1,200

Stock:
1,200
Can Dispatch Immediately
On Order:
5,750
Expected 2026/12/23
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.68 $3.68
$2.77 $27.70
$2.54 $63.50
$2.29 $229.00
$2.17 $542.50
$2.15 $1,075.00
$2.09 $2,090.00
Full Reel (Order in multiples of 3000)
$1.97 $5,910.00
$1.95 $11,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩