STM8AF6223PAAU

STMicroelectronics
511-STM8AF6223PAAU
STM8AF6223PAAU

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8A
8 kB
1 kB
16 MHz
10 bit
16 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8AF6223A
AEC-Q100
Tube
Brand: STMicroelectronics
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,266

Stock:
11,266 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11266 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.13 $21.30
$1.97 $49.25
$1.67 $167.00
$1.58 $395.00
$1.38 $690.00
$1.02 $1,020.00
$1.01 $2,989.60