STM8L050J3M3

STMicroelectronics
511-STM8L050J3M3
STM8L050J3M3

Mfr.:

Description:
8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
8 kB
1 kB
SOIC-8
16 MHz
12 bit
6 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8L050J3
Tube
Analogue Supply Voltage: 1.8 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 4 Channel
Processor Series: STM8L050
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.

In Stock: 1,177

Stock:
1,177
Can Dispatch Immediately
On Order:
2,000
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$0.948 $9.48
$0.804 $20.10
$0.721 $72.10
$0.682 $341.00
$0.655 $1,310.00
$0.644 $2,576.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.58
Min:
1