STMPE811QTR

STMicroelectronics
511-STMPE811QTR
STMPE811QTR

Mfr.:

Description:
Interface - I/O Expanders 8-BIT PORT EXPANDER W/ADV TOUCHSCREEN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - I/O Expanders
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
STMPE811
SMD/SMT
QFN-16
I2C, Serial
8 I/O
With Interrupt
1.65 V
3.6 V
6.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
4 kV
Brand: STMicroelectronics
Logic Family: SDA, SCL
Operating Supply Voltage: 1.65 V to 3.6 V
Output Current: 2 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: