STMPS2141TTR

STMicroelectronics
511-STMPS2141TTR
STMPS2141TTR

Mfr.:

Description:
Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
500 mA
800 mA
130 mOhms
5 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
STMPS2141
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 32.5 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,546

Stock:
4,546 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.92 $0.92
$0.776 $7.76
$0.615 $15.38
$0.549 $54.90
$0.518 $129.50
$0.501 $250.50
$0.487 $487.00
$0.452 $904.00
Full Reel (Order in multiples of 4000)
$0.452 $1,808.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩