STN888

STMicroelectronics
511-STN888
STN888

Mfr.:

Description:
Digital Transistors Medium current Hi perform Lo Vltg NPN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Digital Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
PNP
SMD/SMT
SOT-223-4
120
30 V
5 A
1.6 W
+ 150 C
STN888
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Digital Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: