STNRG328S

STMicroelectronics
511-STNRG328S
STNRG328S

Mfr.:

Description:
Switching Controllers Digital controller for STC/HSTC topologies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
140 kHz to 300 kHz
50 %
40 V to 60 V
5 mA
- 40 C
+ 105 C
SMD/SMT
QFPN-32
Tray
Brand: STMicroelectronics
Fall Time: 300 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 5 V
Output Power: 2 kW
Product: Digital Controllers
Product Type: Switching Controllers
Rise Time: 300 ns
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STNRG328S Digital Controller for STC/HSTC

STMicroelectronics STNRG328S Digital Controller for STC/HSTC open-loop resonant converters is designed for power conversions. The device performs a power conversion from an input voltage in a typical range of 40V to 60V to an output voltage with a programmable conversion ratio from 2:1 to 10:1 with a fixed duty cycle and programmable frequency from 140kHz to 300kHz.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.20 $6.20
$4.78 $47.80
$4.37 $109.25
$4.04 $404.00
$3.81 $952.50
$3.74 $1,832.60
$3.70 $3,626.00
$3.61 $10,613.40
5,390 Quote