STP08DP05XTTR

STMicroelectronics
511-STP08DP05XTTR
STP08DP05XTTR

Mfr.:

Description:
LED Display Drivers Lo Vltg 8B constant current Led sink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
HTSSOP-16
13.5 mA
SMD/SMT
- 40 C
+ 125 C
STP08DP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 1 mm
High Level Output Current: 1 mA
Length: 5 mm
Low Level Output Current: - 1 mA
Moisture Sensitive: Yes
Number of LEDs: 1 LED
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Width: 4.4 mm
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,046

Stock:
2,046 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.54 $1.54
$1.13 $11.30
$1.02 $25.50
$0.904 $90.40
$0.849 $212.25
$0.816 $408.00
$0.806 $806.00
Full Reel (Order in multiples of 2500)
$0.754 $1,885.00
$0.739 $3,695.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩