STP16CPPS05XTTR

STMicroelectronics
511-STP16CPPS05XTTR
STP16CPPS05XTTR

Mfr.:

Description:
LED Display Drivers Low voltage 16-bit LED sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
TSSOP-24
9.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16CPPS05
Reel
Brand: STMicroelectronics
Height: 0.9 mm
High Level Output Current: 1 mA
Length: 7.9 mm
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Width: 4.5 mm
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STP16CPPS05 LED Sink Driver

The STMicroelectronics STP16CPPS05 LED sink driver is a low voltage, 16-bit constant current device with auto power saving. The STMicroelectronics STP16CPPS05 LED sink driver provides 3 to 40 mA of constant current to drive the LEDs. The STP16CPPS05 LED sink driver also features low voltage power supply down to 3V, 3.3V MCU-driving capability, and 30 MHz clock frequency. This STMicroelectronics 16-bit shift register is designed for LED panel displays.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.78 $4,450.00