STP16CPS05TTR

STMicroelectronics
511-STP16CPS05TTR
STP16CPS05TTR

Mfr.:

Description:
LED Display Drivers Low Voltage 16-bit Constant Auto Save

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
16 Segment
TSSOP-24
11.7 mA
SMD/SMT
- 40 C
+ 125 C
STP16CPS05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 0.9 mm
High Level Output Current: 1 mA
Length: 7.9 mm
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Width: 4.5 mm
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
96
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.09 $2.09
$1.54 $15.40
$1.40 $35.00
$1.26 $126.00
$1.17 $292.50
$1.14 $570.00
Full Reel (Order in multiples of 2500)
$1.06 $2,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩