STP16DP05XTTR

STMicroelectronics
511-STP16DP05XTTR
STP16DP05XTTR

Mfr.:

Description:
LED Display Drivers 16-Bit LED Sink w/output error

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
TSSOP-24
14.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 1 mm
High Level Output Current: 1 mA
Length: 7.8 mm
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Width: 4.4 mm
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
2,500
Expected 2027/04/30
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.97 $2.97
$2.21 $22.10
$2.07 $51.75
$1.86 $186.00
$1.76 $440.00
$1.73 $865.00
$1.60 $1,600.00
Full Reel (Order in multiples of 2500)
$1.51 $3,775.00
$1.49 $7,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩