STP315N10F7

STMicroelectronics
511-STP315N10F7
STP315N10F7

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 100 V, 2.3 mOhm typ., 180 A STripFET F7 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
180 A
2.3 mOhms
20 V
3.5 V
180 nC
- 55 C
+ 175 C
315 W
Enhancement
AEC-Q101
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 40 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 108 ns
Series: STP315N10F7
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 148 ns
Typical Turn-On Delay Time: 62 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

STH315N10F7 STripFET™ VII DeepGATE™ Power MOSFETs

STMicroelectronics STH315N10F7 STripFET™ VII DeepGATE™ Power MOSFETs are AEC-Q101 automotive-qualified N-channel Power MOSFETs that combine best-in-class on-state resistance with low internal capacitances and gate charge, enhancing both conduction and switching efficiency. STH315N10F7 MOSFETs also have high avalanche ruggedness to survive potentially damaging conditions. With a 100V rating, these STripFET VII DeepGATE MOSFETs provide an adequate safety margin to withstand typical over-voltage surges. STH315N10F7 STripFET VII DeepGATE MOSFETs are also well-suited for highly rugged performance in automotive and switching applications.

STripFET™ F7 Power MOSFETs

STMicroelectronics STripFET F7 MOSFETs feature an enhanced trench-gate structure with faster and more efficient switching for simplified designs and reduced equipment size and cost. Low on-state resistance combined with low switching losses lower on-state resistance while reducing internal capacitances and gate charge. They are ideal for synchronous rectification and have an optimal capacitance Crss/Ciss ratio for lowest EMI. STMicroelectronics STripFET F7 feature high avalanche ruggedness.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.73 $5.73
$2.98 $29.80
$2.72 $272.00
$2.26 $1,130.00
$2.24 $2,240.00
$2.13 $4,260.00
$2.12 $10,600.00