STP7NB40

STMicroelectronics
511-STP7NB40
STP7NB40

Mfr.:

Description:
MOSFETs N-Ch 400 Volt 7 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
7 A
750 mOhms
30 V
- 65 C
+ 150 C
100 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 4.2 S
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: MOSFETs
Rise Time: 7.5 ns
Series: STP7NB40
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: